
MMK5102J63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5102J63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5102J63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5102J63J01L16.5TR18 |
Description | CAP FILM 1000PF 5% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5102J63J01L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12382 € | 61,91 € |
| 1 000 | 0,11434 € | 114,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10076 € | 251,90 € |
| 5 000 | 0,09488 € | 474,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

