220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK227M050AH9KA

DigiKey Part Number
399-ESK227M050AH9KATR-ND - Tape & Reel (TR)
399-ESK227M050AH9KACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESK227M050AH9KA
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK227M050AH9KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
456 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50PK220MEFC10X12.5Rubycon12350PK220MEFC10X12.5-ND0,59000 €Parametric Equivalent
B41821A6227M000TDK3 591495-B41821A6227M000-ND0,57000 €Parametric Equivalent
ECA-1HM221Panasonic Industry38 488P5183-ND0,55000 €Parametric Equivalent
ECA-1HM221BPanasonic Industry1 97610-ECA-1HM221BCT-ND0,56000 €Parametric Equivalent
UFW1H221MPD1TDNichicon3 324493-11007-1-ND0,82000 €Parametric Equivalent
In-Stock: 1 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26300 €2,63 €
500,19480 €9,74 €
1000,17300 €17,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,13185 €79,11 €
1 2000,12048 €144,58 €
1 8000,11474 €206,53 €
3 0000,10834 €325,02 €
4 2000,10457 €439,19 €
6 0000,10093 €605,58 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €