
ESK227M035AG3EA | |
|---|---|
DigiKey Part Number | 399-ESK227M035AG3EACT-ND - Cut Tape (CT) 399-ESK227M035AG3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M035AG3EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M035AG3EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 348 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11670 € | 11,67 € |
| 500 | 0,08974 € | 44,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,08125 € | 81,25 € |
| 2 000 | 0,07418 € | 148,36 € |
| 3 000 | 0,07060 € | 211,80 € |
| 5 000 | 0,06661 € | 333,05 € |
| 7 000 | 0,06426 € | 449,82 € |
| 10 000 | 0,06200 € | 620,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

