
ESK477M050AH4KA | |
|---|---|
DigiKey Part Number | 399-ESK477M050AH4KATR-ND - Tape & Reel (TR) 399-ESK477M050AH4KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESK477M050AH4KA |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M050AH4KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 610 mA @ 120 Hz | |
Ripple Current @ High Frequency | 732 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24320 € | 24,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,18832 € | 112,99 € |
| 1 200 | 0,17313 € | 207,76 € |
| 1 800 | 0,16547 € | 297,85 € |
| 3 000 | 0,15693 € | 470,79 € |
| 4 200 | 0,15190 € | 637,98 € |
| 6 000 | 0,14705 € | 882,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

