ESH336M200AL3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,29533 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,34985 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 91
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,55263 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,55055 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 238
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 976
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,21723 €

Parametric Equivalent


Nichicon
In Stock: 25
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 286
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,22196 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,22196 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 830
Unit Price: 0,86000 €
Datasheet
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH336M200AL3AA

DigiKey Part Number
399-ESH336M200AL3AA-ND
Manufacturer
Manufacturer Product Number
ESH336M200AL3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH336M200AL3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 0000,18073 €361,46 €
Manufacturers Standard Package
Unit Price without VAT:0,18073 €
Unit Price with VAT:0,21688 €