Parametric Equivalent
Parametric Equivalent

ESE108M016AH2AA | |
|---|---|
DigiKey Part Number | 399-ESE108M016AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE108M016AH2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE108M016AH2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 678.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESE108M016AH2EA | KEMET | 0 | 399-ESE108M016AH2EATB-ND | 0,13621 € | Parametric Equivalent |
| ESH108M016AH2EA | KEMET | 0 | 399-ESH108M016AH2EATB-ND | 0,09179 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12902 € | 387,06 € |
| Unit Price without VAT: | 0,12902 € |
|---|---|
| Unit Price with VAT: | 0,15482 € |



