UECESDFPL20120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD-FPL-20-12

DigiKey Part Number
399-10928-ND
Manufacturer
Manufacturer Product Number
ESD-FPL-20-12
Description
FERRITE CORE SOLID 27 X 1.5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 1.063" W x 0.059" H (27.00mm x 1.50mm) OD 1.307" W x 0.314" H (33.20mm x 8.00mm) Length 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ESD-FPL-20-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
-
Material
NIZn
Inner Dimension
1.063" W x 0.059" H (27.00mm x 1.50mm)
Outer Dimension
1.307" W x 0.314" H (33.20mm x 8.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,48000 €14,80 €
251,26240 €31,56 €
501,11180 €55,59 €
1000,97200 €97,20 €
3000,77803 €233,41 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €