
ESC337M025AG6AA | |
|---|---|
DigiKey Part Number | 399-ESC337M025AG6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC337M025AG6AA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 69mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC337M025AG6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 69mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E331 | Panasonic Industry | 2 274 | P14415-ND | 0,60000 € | Direct |
| UHD1E331MPD | Nichicon | 1 077 | 493-15202-ND | 0,55000 € | Direct |
| UHE1E331MPD | Nichicon | 16 126 | 493-1550-ND | 0,47000 € | Direct |
| 35ZLJ330M8X20 | Rubycon | 665 | 1189-1306-ND | 0,65000 € | Upgrade |
| ELXV250ELL331MH20D | Chemi-Con | 88 | 565-ELXV250ELL331MH20D-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,21800 € | 10,90 € |
| 200 | 0,17365 € | 34,73 € |
| 600 | 0,14843 € | 89,06 € |
| 1 000 | 0,13899 € | 138,99 € |
| 2 600 | 0,12442 € | 323,49 € |
| 5 000 | 0,11639 € | 581,95 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

