ESC106M050AC3FA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04267 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03890 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06097 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 25 541
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02641 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02643 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03985 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03949 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 25 255
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03123 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02859 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03052 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03745 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03123 €
Datasheet
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC106M050AC3FA

DigiKey Part Number
399-ESC106M050AC3FATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESC106M050AC3FA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC106M050AC3FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1.7 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 0000,03890 €233,40 €
Unit Price without VAT:0,03890 €
Unit Price with VAT:0,04668 €