
ES5226M050AE1EA | |
|---|---|
DigiKey Part Number | 399-6649-1-ND - Cut Tape (CT) 399-6649-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES5226M050AE1EA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07820 € | 39,10 € |
| 1 000 | 0,07062 € | 70,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06431 € | 128,62 € |
| 4 000 | 0,05906 € | 236,24 € |
| 6 000 | 0,05641 € | 338,46 € |
| 10 000 | 0,05345 € | 534,50 € |
| 14 000 | 0,05171 € | 723,94 € |
| 20 000 | 0,05003 € | 1 000,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

