
ES5107M016AE1EA | |
|---|---|
DigiKey Part Number | 399-6648-1-ND - Cut Tape (CT) 399-6648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES5107M016AE1EA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 85 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,09360 € | 9,36 € |
| 500 | 0,07140 € | 35,70 € |
| 1 000 | 0,06437 € | 64,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05853 € | 117,06 € |
| 4 000 | 0,05366 € | 214,64 € |
| 6 000 | 0,05120 € | 307,20 € |
| 10 000 | 0,04846 € | 484,60 € |
| 14 000 | 0,04685 € | 655,90 € |
| 20 000 | 0,04530 € | 906,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28800 € |

