3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELH338M050AQ2AA

DigiKey Part Number
399-6533-ND
Manufacturer
Manufacturer Product Number
ELH338M050AQ2AA
Description
CAP ALUM 3300UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ELH338M050AQ2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.35 A @ 120 Hz
Ripple Current @ High Frequency
2.726 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 452
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,70000 €17,00 €
501,34820 €67,41 €
4001,06823 €427,29 €
8001,00449 €803,59 €
1 2000,97234 €1 166,81 €
2 8000,91546 €2 563,29 €
5 2000,88137 €4 583,12 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,06000 €