
ELG109M035AR5AA | |
|---|---|
DigiKey Part Number | 399-ELG109M035AR5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG109M035AR5AA |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG109M035AR5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.85 A @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 3.306 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V103MELA | Nichicon | 230 | 493-6140-ND | 4,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,69300 € | 26,93 € |
| 50 | 2,17640 € | 108,82 € |
| 200 | 1,87825 € | 375,65 € |
| 600 | 1,70905 € | 1 025,43 € |
| 1 000 | 1,64581 € | 1 645,81 € |
| 2 600 | 1,54849 € | 4 026,07 € |
| 5 000 | 1,49491 € | 7 474,55 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,72800 € |

