
EFA(02)-240X10M | |
---|---|
DigiKey Part Number | 399-EFA(02)-240X10M-ND |
Manufacturer | |
Manufacturer Product Number | EFA(02)-240X10M |
Description | RF EMI ABSORB SHEET 10M X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet EFA - FLEX SUPPRESSOR® Polymer, Magnetic Powder 9.449" (240.00mm) X 32.810' (10.00m) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EFA(02)-240X10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 32.810' (10.00m) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 105°C | |
Adhesive | - | |
Material | Polymer, Magnetic Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 354,74000 € | 1 354,74 € |
Unit Price without VAT: | 1 354,74000 € |
---|---|
Unit Price with VAT: | 1 625,68800 € |