EDK475M100A9MAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M100A9MAA

DigiKey Part Number
399-EDK475M100A9MAATR-ND - Tape & Reel (TR)
399-EDK475M100A9MAACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EDK475M100A9MAA
Description
CAP ALUM SMD GEN PUR 85C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M100A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Ripple Current @ High Frequency
62.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40700 €4,07 €
500,30580 €15,29 €
1000,27360 €27,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,21808 €109,04 €
1 0000,20059 €200,59 €
1 5000,19176 €287,64 €
2 5000,18191 €454,77 €
3 5000,17612 €616,42 €
5 0000,17052 €852,60 €
6 0000,16786 €1 007,16 €
12 0000,15886 €1 906,32 €
12 5000,15838 €1 979,75 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €