4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK475M025A9BAA

DigiKey Part Number
399-EDK475M025A9BAATR-ND - Tape & Reel (TR)
399-EDK475M025A9BAACT-ND - Cut Tape (CT)
399-EDK475M025A9BAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK475M025A9BAA
Description
CAP ALUM 4.7UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK475M025A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
27.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13500 €1,35 €
500,09760 €4,88 €
1000,08580 €8,58 €
5000,06520 €32,60 €
1 0000,05869 €58,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,05328 €106,56 €
4 0000,04877 €195,08 €
6 0000,04649 €278,94 €
10 0000,04395 €439,50 €
14 0000,04246 €594,44 €
20 0000,04102 €820,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €