
EDH475M025S9BAA | |
|---|---|
DigiKey Part Number | 399-EDH475M025S9BAATR-ND - Tape & Reel (TR) 399-EDH475M025S9BAACT-ND - Cut Tape (CT) 399-EDH475M025S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M025S9BAA |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M025S9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,07978 € | 39,89 € |
| 1 000 | 0,07208 € | 72,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06567 € | 131,34 € |
| 4 000 | 0,06033 € | 241,32 € |
| 6 000 | 0,05763 € | 345,78 € |
| 10 000 | 0,05462 € | 546,20 € |
| 14 000 | 0,05286 € | 740,04 € |
| 20 000 | 0,05115 € | 1 023,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

