1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH108M050A9TAA

DigiKey Part Number
399-18137-2-ND - Tape & Reel (TR)
399-18137-1-ND - Cut Tape (CT)
399-18137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDH108M050A9TAA
Description
CAP ALUM 1000UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH108M050A9TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1 A @ 10 kHz
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
0.689" (17.50mm)
Tolerance
±20%
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,24000 €22,40 €
501,79680 €89,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,61728 €202,16 €
2501,50776 €376,94 €
3751,45248 €544,68 €
6251,39090 €869,31 €
8751,35470 €1 185,36 €
1 2501,31972 €1 649,65 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,97200 €