
EDH107M100A9RAA | |
|---|---|
DigiKey Part Number | 399-EDH107M100A9RAATR-ND - Tape & Reel (TR) 399-EDH107M100A9RAACT-ND - Cut Tape (CT) 399-EDH107M100A9RAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH107M100A9RAA |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH107M100A9RAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12500 € | 11,25 € |
| 50 | 0,87780 € | 43,89 € |
| 100 | 0,79960 € | 79,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,73445 € | 146,89 € |
| 400 | 0,68033 € | 272,13 € |
| 600 | 0,65300 € | 391,80 € |
| 1 000 | 0,62253 € | 622,53 € |
| 1 400 | 0,60463 € | 846,48 € |
| 2 000 | 0,58734 € | 1 174,68 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

