Parametric Equivalent
Parametric Equivalent

CKC33C153GDGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C153GDGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC33C153GDGACTU |
Description | KC-LINK 3640 15NF 1000VDC C0G |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CKC33C153GDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3640 (9110 Metric) | |
Size / Dimension | 0.366" L x 0.402" W (9.30mm x 10.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | 7,30028 € | 1 825,07 € |
| Unit Price without VAT: | 7,30028 € |
|---|---|
| Unit Price with VAT: | 8,76034 € |



