
CKC21X682JEGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X682JEGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X682JEGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X682JEGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X682JEGACAUTO |
Description | CAP CER 6.8NF 1200V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X682JEGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,34200 € | 33,42 € |
| 50 | 2,83620 € | 141,81 € |
| 100 | 2,67970 € | 267,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41514 € | 1 207,57 € |
| 1 000 | 2,33318 € | 2 333,18 € |
| 1 500 | 2,29209 € | 3 438,13 € |
| 2 500 | 2,24656 € | 5 616,40 € |
| 3 500 | 2,21994 € | 7 769,79 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,53200 € |

