Parametric Equivalent
Parametric Equivalent

CKC21X682FEGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC21X682FEGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X682FEGAC7210 |
Description | KC-LINK 2220 6.8NF 1200VDC C0G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X682FEGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X682FEGACAUTO | KEMET | 0 | 399-CKC21X682FEGACAUTOTR-ND | 3,64574 € | Parametric Equivalent |
| CKC21X682FEGACTU | KEMET | 0 | 399-CKC21X682FEGACTUTR-ND | 3,64034 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30560 € | 6 611,20 € |
| Unit Price without VAT: | 3,30560 € |
|---|---|
| Unit Price with VAT: | 3,96672 € |



