Parametric Equivalent
Parametric Equivalent

CKC21X562FJGAC7210 | |
|---|---|
DigiKey Part Number | 399-CKC21X562FJGAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21X562FJGAC7210 |
Description | KC-LINK 2220 5.6NF 1700VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X562FJGAC7210 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21X562FJGACAUTO | KEMET | 0 | 399-CKC21X562FJGACAUTOTR-ND | 4,38222 € | Parametric Equivalent |
| CKC21X562FJGACTU | KEMET | 0 | 399-CKC21X562FJGACTUTR-ND | 4,37694 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,02832 € | 8 056,64 € |
| Unit Price without VAT: | 4,02832 € |
|---|---|
| Unit Price with VAT: | 4,83398 € |



