
CKC21C682JJGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21C682JJGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21C682JJGACAUTOCT-ND - Cut Tape (CT) 399-CKC21C682JJGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21C682JJGACAUTO |
Description | KC-LINK 2220 6.8NF 1700VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682JJGACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,90200 € | 29,02 € |
| 50 | 2,44760 € | 122,38 € |
| 100 | 2,30710 € | 230,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06936 € | 1 034,68 € |
| 1 000 | 1,99573 € | 1 995,73 € |
| 1 500 | 1,95883 € | 2 938,24 € |
| 2 500 | 1,91792 € | 4 794,80 € |
| 3 500 | 1,89402 € | 6 629,07 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,86000 € |

