Parametric Equivalent
Parametric Equivalent

CKC21C682FEGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21C682FEGACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKC21C682FEGACTU |
Description | KC-LINK 2220 6.8NF 1200VDC C0G |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 1200V (1.2kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21C682FEGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKC21C682FEGAC7210 | KEMET | 0 | 399-CKC21C682FEGAC7210TR-ND | 2,58819 € | Parametric Equivalent |
| CKC21C682FEGACAUTO | KEMET | 0 | 399-CKC21C682FEGACAUTOCT-ND | 3,24662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86196 € | 1 430,98 € |
| Unit Price without VAT: | 2,86196 € |
|---|---|
| Unit Price with VAT: | 3,43435 € |



