6200 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21C622JJGACAUTO

DigiKey Part Number
399-CKC21C622JJGACAUTOTR-ND - Tape & Reel (TR)
399-CKC21C622JJGACAUTOCT-ND - Cut Tape (CT)
399-CKC21C622JJGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC21C622JJGACAUTO
Description
KC-LINK 2220 6.2NF 1700VDC C0G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6200 pF ±5% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21C622JJGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.106" (2.70mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,82800 €28,28 €
502,38280 €119,14 €
1002,24490 €224,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,01184 €1 005,92 €
1 0001,93965 €1 939,65 €
1 5001,90347 €2 855,20 €
2 5001,86336 €4 658,40 €
3 5001,83992 €6 439,72 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,72800 €