MIL-C-11015CK067 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX472K

DigiKey Part Number
1001-2036-ND
Manufacturer
Manufacturer Product Number
CK06BX472K
Description
CAP CER 4700PF 200V 10% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK06BX472K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68600 €6,86 €
500,54040 €27,02 €
1000,49560 €49,56 €
5000,41976 €209,88 €
1 0000,39630 €396,30 €
2 5000,37154 €928,85 €
5 0000,35660 €1 783,00 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €