
CHA21X226K8RXL7189 | |
---|---|
DigiKey Part Number | 399-CHA21X226K8RXL7189TR-ND - Tape & Reel (TR) 399-CHA21X226K8RXL7189CT-ND - Cut Tape (CT) 399-CHA21X226K8RXL7189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHA21X226K8RXL7189 |
Description | CAP CER 22UF 10V X7R 2220 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,11000 € | 20,11 € |
10 | 15,56600 € | 155,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 14,54820 € | 727,41 € |
100 | 13,90490 € | 1 390,49 € |
150 | 13,70587 € | 2 055,88 € |
250 | 13,53740 € | 3 384,35 € |
350 | 13,37774 € | 4 682,21 € |
500 | 13,22408 € | 6 612,04 € |
600 | 13,15127 € | 7 890,76 € |
Unit Price without VAT: | 20,11000 € |
---|---|
Unit Price with VAT: | 24,13200 € |