0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA06X474K9RXL7189

DigiKey Part Number
399-CHA06X474K9RXL7189TR-ND - Tape & Reel (TR)
399-CHA06X474K9RXL7189CT-ND - Cut Tape (CT)
399-CHA06X474K9RXL7189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHA06X474K9RXL7189
Description
CAP CER 0.47UF 6.3V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,28000 €4,28 €
102,90200 €29,02 €
502,62940 €131,47 €
1002,48340 €248,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,23624 €1 118,12 €
1 0002,15968 €2 159,68 €
Manufacturers Standard Package
Unit Price without VAT:4,28000 €
Unit Price with VAT:5,13600 €