
CDR31BP221BKUS7185 | |
|---|---|
DigiKey Part Number | 1001-2379-2-ND - Tape & Reel (TR) 1001-2379-1-ND - Cut Tape (CT) 1001-2379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BP221BKUS7185 |
Description | CAP CER 220PF 100V BP 0805 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP221BKUS7185 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,05920 € | 52,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98350 € | 98,35 € |
| 200 | 0,92130 € | 184,26 € |
| 300 | 0,89017 € | 267,05 € |
| 500 | 0,85564 € | 427,82 € |
| 700 | 0,83546 € | 584,82 € |
| 1 000 | 0,81607 € | 816,07 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

