
CBR08C279BAGAC | |
|---|---|
DigiKey Part Number | 399-8692-2-ND - Tape & Reel (TR) 399-8692-1-ND - Cut Tape (CT) 399-8692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR08C279BAGAC |
Description | CAP CER 2.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C279BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2502P70BUT | Knowles Syfer | 5 720 | 1608-0805J2502P70BUTCT-ND | 0,72000 € | Direct |
| GQM2195C2E2R7BB12D | Murata Electronics | 3 478 | 490-5286-1-ND | 0,74000 € | Direct |
| QSCT251Q2R7B1GV001E | Johanson Technology Inc. | 30 224 | 712-QSCT251Q2R7B1GV001ECT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,60960 € | 30,48 € |
| 100 | 0,55980 € | 55,98 € |
| 500 | 0,47584 € | 237,92 € |
| 1 000 | 0,44987 € | 449,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,42105 € | 1 684,20 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,41600 € |

