Upgrade
Similar

CBR08C240GAGAC | |
|---|---|
DigiKey Part Number | CBR08C240GAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR08C240GAGAC |
Description | CAP CER 24PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR08C240GAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR08C240FAGAC | KEMET | 50 | 399-8757-1-ND | 3,20000 € | Upgrade |
| QSCT251Q240G1GV001E | Johanson Technology Inc. | 8 826 | 712-QSCT251Q240G1GV001ECT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,80910 € | 3 236,40 € |
| Unit Price without VAT: | 0,80910 € |
|---|---|
| Unit Price with VAT: | 0,97092 € |



