
SML-P11DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P11DTT86TR-ND - Tape & Reel (TR) 846-SML-P11DTT86CT-ND - Cut Tape (CT) 846-SML-P11DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P11DTT86 |
Description | LED ORANGE CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 1mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,19110 € | 19,11 € |
| 500 | 0,15654 € | 78,27 € |
| 1 000 | 0,14514 € | 145,14 € |
| 2 000 | 0,13544 € | 270,88 € |
| 5 000 | 0,12481 € | 624,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11817 € | 1 181,70 € |
| 20 000 | 0,11254 € | 2 250,80 € |
| 30 000 | 0,10966 € | 3 289,80 € |
| 50 000 | 0,10641 € | 5 320,50 € |
| 70 000 | 0,10448 € | 7 313,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |










