
CBR06C808BAGAC | |
|---|---|
DigiKey Part Number | 399-8836-2-ND - Tape & Reel (TR) 399-8836-1-ND - Cut Tape (CT) 399-8836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808BAGAC |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808BAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15006 € | 75,03 € |
| 1 000 | 0,13898 € | 138,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12238 € | 489,52 € |
| 8 000 | 0,11621 € | 929,68 € |
| 12 000 | 0,11312 € | 1 357,44 € |
| 20 000 | 0,10970 € | 2 194,00 € |
| 28 000 | 0,10770 € | 3 015,60 € |
| 40 000 | 0,10577 € | 4 230,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

