Direct
Direct
Direct
Parametric Equivalent

CBR06C808AAGAC | |
|---|---|
DigiKey Part Number | CBR06C808AAGAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR06C808AAGAC |
Description | CAP CER 0.8PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808AAGAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S0R8AW250XT4K | KYOCERA AVX | 3 939 | 478-600S0R8AW250XT4KCT-ND | 1,56000 € | Direct |
| ML03V10R8AAT2A | KYOCERA AVX | 3 248 | 478-7247-1-ND | 0,60000 € | Direct |
| QSCP251Q0R8A1GV001T | Johanson Technology Inc. | 0 | 712-QSCP251Q0R8A1GV001TTR-ND | 0,23578 € | Direct |
| RF18N0R8A251CT | Walsin Technology Corporation | 0 | 1292-RF18N0R8A251CTTR-ND | 0,08864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29861 € | 1 194,44 € |
| Unit Price without VAT: | 0,29861 € |
|---|---|
| Unit Price with VAT: | 0,35833 € |





