
CBR06C808A5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C808A5GACTR-ND - Tape & Reel (TR) 399-CBR06C808A5GACCT-ND - Cut Tape (CT) 399-CBR06C808A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C808A5GAC |
Description | CAP CER 0.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C808A5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.05pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ML03510R8AAT2A | KYOCERA AVX | 4 844 | 478-6730-1-ND | 0,60000 € | Direct |
| 600S0R8AW250XT4K | KYOCERA AVX | 3 939 | 478-600S0R8AW250XT4KCT-ND | 1,56000 € | Upgrade |
| ML03V10R8AAT2A | KYOCERA AVX | 3 248 | 478-7247-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11980 € | 11,98 € |
| 500 | 0,09456 € | 47,28 € |
| 1 000 | 0,08678 € | 86,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07511 € | 300,44 € |
| 8 000 | 0,07078 € | 566,24 € |
| 12 000 | 0,06861 € | 823,32 € |
| 20 000 | 0,06620 € | 1 324,00 € |
| 28 000 | 0,06480 € | 1 814,40 € |
| 40 000 | 0,06344 € | 2 537,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

