
| CBR06C589B5GAC | |
|---|---|
| DigiKey Part Number | 399-16213-2-ND - Tape & Reel (TR) 399-16213-1-ND - Cut Tape (CT) 399-16213-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CBR06C589B5GAC | 
| Description | CAP CER 5.8PF 50V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 5.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CBR06C589B5GAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,10900 € | 1,09 € | 
| 50 | 0,07800 € | 3,90 € | 
| 100 | 0,06590 € | 6,59 € | 
| 500 | 0,05274 € | 26,37 € | 
| 1 000 | 0,04784 € | 47,84 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,03220 € | 128,80 € | 
| 8 000 | 0,03099 € | 247,92 € | 
| 12 000 | 0,03038 € | 364,56 € | 
| 20 000 | 0,03021 € | 604,20 € | 
| 28 000 | 0,02966 € | 830,48 € | 
| 40 000 | 0,02955 € | 1 182,00 € | 
| 48 000 | 0,02951 € | 1 416,48 € | 
| 96 000 | 0,02933 € | 2 815,68 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,22800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France