
CBR06C579B5GAC | |
|---|---|
DigiKey Part Number | 399-16211-2-ND - Tape & Reel (TR) 399-16211-1-ND - Cut Tape (CT) 399-16211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C579B5GAC |
Description | CAP CER 5.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C579B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07800 € | 3,90 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05278 € | 26,39 € |
| 1 000 | 0,04787 € | 47,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03674 € | 146,96 € |
| 8 000 | 0,03460 € | 276,80 € |
| 12 000 | 0,03399 € | 407,88 € |
| 20 000 | 0,03379 € | 675,80 € |
| 28 000 | 0,03323 € | 930,44 € |
| 40 000 | 0,03312 € | 1 324,80 € |
| 48 000 | 0,03280 € | 1 574,40 € |
| 96 000 | 0,03145 € | 3 019,20 € |
| 100 000 | 0,03137 € | 3 137,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

