
CBR04C360J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C360J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C360J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C360J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C360J5GACAUTO |
Description | CAP CER 36PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C360J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07720 € | 3,86 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05198 € | 25,99 € |
| 1 000 | 0,04709 € | 47,09 € |
| 2 500 | 0,04195 € | 104,88 € |
| 5 000 | 0,03885 € | 194,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03631 € | 363,10 € |
| 20 000 | 0,03421 € | 684,20 € |
| 30 000 | 0,03316 € | 994,80 € |
| 50 000 | 0,03200 € | 1 600,00 € |
| 70 000 | 0,03132 € | 2 192,40 € |
| 100 000 | 0,03066 € | 3 066,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

