
CBR04C229B1GAC | |
|---|---|
DigiKey Part Number | 399-8593-2-ND - Tape & Reel (TR) 399-8593-1-ND - Cut Tape (CT) 399-8593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229B1GAC |
Description | CAP CER 2.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05490 € | 27,45 € |
| 1 000 | 0,04980 € | 49,80 € |
| 2 500 | 0,04442 € | 111,05 € |
| 5 000 | 0,04119 € | 205,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03853 € | 385,30 € |
| 20 000 | 0,03634 € | 726,80 € |
| 30 000 | 0,03525 € | 1 057,50 € |
| 50 000 | 0,03403 € | 1 701,50 € |
| 70 000 | 0,03332 € | 2 332,40 € |
| 100 000 | 0,03264 € | 3 264,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

