
CBR04C208A3GAC | |
|---|---|
DigiKey Part Number | 399-11251-2-ND - Tape & Reel (TR) 399-11251-1-ND - Cut Tape (CT) 399-11251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C208A3GAC |
Description | CAP CER 0.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C208A3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11100 € | 5,55 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07672 € | 38,36 € |
| 1 000 | 0,07009 € | 70,09 € |
| 2 500 | 0,06311 € | 157,78 € |
| 5 000 | 0,05890 € | 294,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05544 € | 554,40 € |
| 20 000 | 0,05259 € | 1 051,80 € |
| 30 000 | 0,05117 € | 1 535,10 € |
| 50 000 | 0,04959 € | 2 479,50 € |
| 70 000 | 0,04866 € | 3 406,20 € |
| 100 000 | 0,04777 € | 4 777,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

