Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Parametric Equivalent

CBR02C508C3GAC | |
|---|---|
DigiKey Part Number | 399-6137-2-ND - Tape & Reel (TR) 399-6137-1-ND - Cut Tape (CT) 399-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C508C3GAC |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C508C3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C508A3GAC | KEMET | 0 | CBR02C508A3GAC-ND | 0,04902 € | Upgrade |
| CBR02C508A5GAC | KEMET | 14 900 | 399-11243-1-ND | 0,29000 € | Upgrade |
| CBR02C508B3GAC | KEMET | 0 | 399-8568-1-ND | 0,15000 € | Upgrade |
| QLCD250Q0R5C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q0R5C1GV001TTR-ND | 0,00859 € | Direct |
| GJM0335C1ER50WB01D | Murata Electronics | 248 399 | 490-8075-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02162 € | 324,30 € |
| Unit Price without VAT: | 0,02162 € |
|---|---|
| Unit Price with VAT: | 0,02594 € |






