
CBR02C150F5GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C150F5GACTR-ND - Tape & Reel (TR) 399-CBR02C150F5GACCT-ND - Cut Tape (CT) 399-CBR02C150F5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C150F5GAC |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C150F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 50 | 0,27360 € | 13,68 € |
| 100 | 0,24710 € | 24,71 € |
| 500 | 0,20226 € | 101,13 € |
| 1 000 | 0,18841 € | 188,41 € |
| 2 500 | 0,17380 € | 434,50 € |
| 5 000 | 0,16498 € | 824,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,15409 € | 2 311,35 € |
| 30 000 | 0,14876 € | 4 462,80 € |
| 45 000 | 0,14609 € | 6 574,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

