
CBR02C708B3GAC | |
|---|---|
DigiKey Part Number | 399-8564-2-ND - Tape & Reel (TR) 399-8564-1-ND - Cut Tape (CT) 399-8564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C708B3GAC |
Description | CAP CER 0.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C708B3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1ER70BB01D | Murata Electronics | 18 584 | 490-8076-1-ND | 0,08000 € | Direct |
| QLCD250Q0R7B1GV001T | Johanson Technology Inc. | 8 316 | 712-QLCD250Q0R7B1GV001TCT-ND | 0,29000 € | Direct |
| GJM0335C1ER70WB01D | Murata Electronics | 103 247 | 490-12664-1-ND | 0,11000 € | Upgrade |
| GJM0335C1HR70WB01D | Murata Electronics | 54 405 | 490-17145-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05520 € | 5,52 € |
| 500 | 0,04188 € | 20,94 € |
| 1 000 | 0,03777 € | 37,77 € |
| 2 500 | 0,03344 € | 83,60 € |
| 5 000 | 0,03083 € | 154,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02761 € | 414,15 € |
| 30 000 | 0,02604 € | 781,20 € |
| 45 000 | 0,02525 € | 1 136,25 € |
| 75 000 | 0,02438 € | 1 828,50 € |
| 105 000 | 0,02387 € | 2 506,35 € |
| 150 000 | 0,02337 € | 3 505,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

