
CAS18C562KARGC | |
|---|---|
DigiKey Part Number | 399-CAS18C562KARGCTR-ND - Tape & Reel (TR) 399-CAS18C562KARGCCT-ND - Cut Tape (CT) 399-CAS18C562KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS18C562KARGC |
Description | SFTY 1812 5.6NF X2 250 X7R 10% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C562KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,69700 € | 16,97 € |
| 50 | 1,39680 € | 69,84 € |
| 100 | 1,30370 € | 130,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,14646 € | 573,23 € |
| 1 000 | 1,09777 € | 1 097,77 € |
| 1 500 | 1,07338 € | 1 610,07 € |
| 2 500 | 1,04634 € | 2 615,85 € |
| 3 500 | 1,03053 € | 3 606,86 € |
| 5 000 | 1,01532 € | 5 076,60 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,95200 € |

