
CAS17C102MARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C102MARFCTR-ND - Tape & Reel (TR) 399-CAS17C102MARFCCT-ND - Cut Tape (CT) 399-CAS17C102MARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C102MARFC |
Description | SFTY 1808 1NF X1 250 / Y2 250 X7 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C102MARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,85300 € | 8,53 € |
| 50 | 0,67740 € | 33,87 € |
| 100 | 0,62340 € | 62,34 € |
| 500 | 0,53210 € | 266,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50383 € | 503,83 € |
| 2 000 | 0,48057 € | 961,14 € |
| 3 000 | 0,46891 € | 1 406,73 € |
| 5 000 | 0,45599 € | 2 279,95 € |
| 7 000 | 0,44844 € | 3 139,08 € |
| 10 000 | 0,44117 € | 4 411,70 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,54800 € |

