
CAN17C223KARACTU | |
---|---|
DigiKey Part Number | 399-CAN17C223KARACTUTR-ND - Tape & Reel (TR) 399-CAN17C223KARACTUCT-ND - Cut Tape (CT) 399-CAN17C223KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN17C223KARACTU |
Description | CAP CER 0.022UF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN17C223KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21800 € | 2,18 € |
50 | 0,16140 € | 8,07 € |
100 | 0,14420 € | 14,42 € |
500 | 0,11516 € | 57,58 € |
1 000 | 0,10619 € | 106,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,09672 € | 241,80 € |
5 000 | 0,09102 € | 455,10 € |
7 500 | 0,08817 € | 661,27 € |
12 500 | 0,08500 € | 1 062,50 € |
17 500 | 0,08315 € | 1 455,12 € |
25 000 | 0,08137 € | 2 034,25 € |
30 000 | 0,08053 € | 2 415,90 € |
60 000 | 0,07800 € | 4 680,00 € |
62 500 | 0,07754 € | 4 846,25 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,43200 € |