
CA064X223K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-12385-2-ND - Tape & Reel (TR) 399-12385-1-ND - Cut Tape (CT) 399-12385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X223K1RACAUTO |
Description | CAP ARRAY 0.022UF 100V X7R 0612 |
Customer Reference | |
Detailed Description | 0.022µF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X223K1RACAUTO Models |
Category | Circuit Type Isolated |
Manufacturer KEMET | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance 0.022µF | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Supplier Device Package 0612 (1632 Metric) |
Voltage - Rated 100 V | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Dielectric Material Ceramic | Height - Seated (Max) 0.035" (0.90mm) |
Number of Capacitors 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064X223K1RAC7800 | KEMET | 480 | 399-12378-1-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09500 € | 380,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17220 € | 8,61 € |
| 100 | 0,15380 € | 15,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15290 € | 15,29 € |
| 500 | 0,11862 € | 59,31 € |
| 1 000 | 0,10794 € | 107,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

