Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C971U472MVWDBAWL20 | |
|---|---|
DigiKey Part Number | C971U472MVWDBAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C971U472MVWDBAWL20 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
EDA/CAD Models | C971U472MVWDBAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C951U472MUVDBAWL35 | KEMET | 0 | C951U472MUVDBAWL35-ND | 0,14749 € | Similar |
| C951U472MUVDBAWL40 | KEMET | 0 | C951U472MUVDBAWL40-ND | 0,14749 € | Similar |
| C951U472MUVDCAWL35 | KEMET | 0 | C951U472MUVDCAWL35-ND | 0,14749 € | Similar |
| C951U472MUVDCAWL40 | KEMET | 0 | C951U472MUVDCAWL40-ND | 0,14749 € | Similar |
| C951U472MVVDBAWL35 | KEMET | 0 | C951U472MVVDBAWL35-ND | 0,13715 € | Similar |



