Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C971U392MWWDAAWL50 | |
|---|---|
DigiKey Part Number | 399-C971U392MWWDAAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C971U392MWWDAAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C971U392MWWDAAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C971U392MWWDAA7317 | KEMET | 0 | 399-C971U392MWWDAA7317TB-ND | 0,33640 € | Parametric Equivalent |
| C971U392MWWDAAWL20 | KEMET | 0 | 399-C971U392MWWDAAWL20-ND | 0,33640 € | Parametric Equivalent |
| C971U392MWWDAAWL30 | KEMET | 0 | 399-C971U392MWWDAAWL30-ND | 0,33640 € | Parametric Equivalent |
| C971U392MWWDAAWL35 | KEMET | 0 | 399-C971U392MWWDAAWL35-ND | 0,33640 € | Parametric Equivalent |
| C971U392MWWDAAWL40 | KEMET | 0 | 399-C971U392MWWDAAWL40-ND | 0,33640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33640 € | 3 364,00 € |
| Unit Price without VAT: | 0,33640 € |
|---|---|
| Unit Price with VAT: | 0,40368 € |







